CEL CMP4612 Evaluation Board

CEL CMP4612 Evaluation Board is designed to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module. The CMP4612 features a rich set of application resources, such as an Arm® Cortex®-M33 MCU, up to 16MB flash, 1.2MB SRAM, and interfaces that include USB, SDIO, and Ethernet. Periphals for the CEL CMP4612 include an LCD, an analog-to-digital converter (ADC), a digital-to-analog converter (DAC), and pulse width modulation (PWM). The CMP4612-2-EVB board is ideal for multi-protocol applications. Typical applications include connected homes, security, appliances, lighting, HVAC, building automation, and smart energy.

Features

  • Evaluates CMP4612 module
  • Ideal for multi-protocol applications
  • Rich set of application resources
  • Numerous interfaces and periphals

Applications

  • Connected homes
  • HVAC
  • Security
  • Appliances
  • Lighting
  • Building automation
  • Smart energy
Đã phát hành: 2025-08-01 | Đã cập nhật: 2025-08-13