Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors

Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12,000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.

Features

  • 8000 to 12,000 hours at +105°C endurance with ripple current
  • 160V to 500V rated voltage range
  • 6.8µF to 680µF capacitance range
  • Non-solvent resistant type
  • RoHS compliant

Applications

  • Electronic ballast circuits
  • Long-life applications
Đã phát hành: 2012-06-25 | Đã cập nhật: 2023-11-06