Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors

Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors offer low DCIR at low and high temperature ratings and are AEC-Q200 compliant. These supercapacitors utilize a highly safe electrolyte construction and feature low resistance, a +70°C maximum operating temperature rating, and RoHS2 compliance. DKA supercapacitors from Chemi-Con are ideal to use as a backup power supply for automotive electrical components. 

Features

  • Low DCIR
  • Uses highly safe electrolyte
  • Wide operating temperature range
  • Sleeve and sleeveless type available

Specifications

  • AEC-Q200 compliant
  • RoHS2 compliant
  • -40°C to +70°C operating temperature range
  • 21F to 75F capacitance range
  • 2.5V rated voltage

Dimensions

Mechanical Drawing - Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors
Đã phát hành: 2026-02-03 | Đã cập nhật: 2026-02-04