Chemi-Con HXE Conductive Polymer Hybrid Capacitors
Chemi-Con HXE Conductive Polymer Hybrid Capacitors are AEC-Q200 compliant and offer a 16VDC to 63VDC voltage range and a wide temperature range of -55°C to +135°C. These capacitors feature a capacitance tolerance of ±20%, endurance of 2000h to 4000h under ripple current at +135°C, and high reliability. Chemi-Con HXE Capacitors are suitable for high temperature and high reliability applications, such as automotive and base station equipment.
Features
- High ripple current model is now available for JC5 size
- High reliability is realized by hybrid electrolyte
Applications
- Automotive equipment
- Base station equipment
Specifications
- AEC-Q200 compliant
- RoHS2 compliant
- Halogen-free
- 2000h to 4000h of endurance
- 16VDC to 63VDC voltage range
- ±20% capacitance tolerance
- -55°C to +135°C operating temperature range
- 22μF to 560μF capacitance range
Dimensions
Đã phát hành: 2026-02-03
| Đã cập nhật: 2026-02-05