Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors

Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors (AECs) offer a high-rated ripple current capability for applications such as inverter controls. The series is rated at 3000h life with the full-rated ripple current applied at 85℃. The RLA series RMS ripple current capability is 20% more than snap-in capacitors in the same case size. Chemi-Con RLA Snap-IN AECs have a 30mm to 35mm diameter and a 35mm to 55mm length.

Features

  • Sizes range from ∅30mm x 35mm L to ∅35mm x 55mm L
  • 3000h endurance with ripple current at 85℃
  • High ripple current capability in a commercial frequency range
  • High ripple current for inverter control like air conditioners
  • 180VDC to 250VDC rated voltage range
  • 600μF to 2200μF capacitance range
  • Non-solvent resistant type
  • RoHS compliant

Applications

  • Power supply input filters
  • Bulk storage
  • Inverters

Dimensions (mm)

Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors
Đã phát hành: 2016-02-10 | Đã cập nhật: 2023-08-10