Chemi-Con HSD Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature high-reliability and high-voltage capabilities provided by its hybrid-electrolyte design. Chemi-Con HSD Capacitors are AEC-Q200 compliant with a -55°C to +105°C operating temperature range. The series offers 5000 hours of endurance with ripple current, a 25VDC to 63VDC voltage range, and a 100μF to 330μF capacitance range. These AECs are ideal for use in automotive equipment, base station equipment, and other designs requiring high reliability.

Features

  • High reliability and high voltage realized by hybrid electrolyte
  • 5000 hours at +105°C endurance with ripple current
  • RoHS2 compliant
  • Halogen free
  • AEC-Q200 compliant

Applications

  • High-reliability
    • Automotive equipment
    • Base station equipment

Specifications

  • 25VDC to 63VDC rated voltage range
  • 100μF to 330μF capacitance range
  • -55°C to +105°C operating temperature range
  • ±20% capacitance tolerance
Đã phát hành: 2020-04-14 | Đã cập nhật: 2024-04-01