Chemi-Con RHB Aluminum Electrolytic Capacitors
Chemi-Con RHB High Voltage Screw Terminal Aluminum Electrolytic Capacitors (AECs) provide up to 700VDC-rated voltage with high ripple current capability for high voltage/power inverter applications. Chemi-Con RHB Screw Terminal Mount AECs are rated for 2000 hours of life with fully rated ripple current applied at +85°C. This series is ideal for replacing film capacitors in inverter designs.Features
- -25°C to +85°C operating temperature range
- 2000 hours of endurance
- 575VDC to 700VDC voltage range
- 1000μF to 5600μF capacitance range
- ±20% capacitance tolerance
- 3.8A to 12.7A ripple current range
- Realized higher voltage than RWE series
- Suitable for X-ray and welder power supplies where high energy is required
- RoHS2 compliant
Applications
- Inverters
- Bulk storage
- Welder power supplies
- X-Ray power supplies
Dimensions
Đã phát hành: 2018-04-16
| Đã cập nhật: 2023-08-10