Chemtronics CircuitWorks® Silicone-free Heat Sink Grease

Chemtronics CircuitWorks® Silicone-free Heat Sink Grease facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone-free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the Chemtronics CircuitWorks Silicone-free Heat Sink Grease creates an effective heat sink interface in electrical/electronic equipment. Exceeds MIL-C-47113 for thermal conductivity and stable from -15°C to 200°C.

Features

  • Exceeds MIL-C-47113 for thermal conductivity
  • Noncorrosive
  • High dielectric strength
  • Low migration
  • Stable from -15°C to +200°C
  • Nonflammable

Applications

  • Effective thermal coupler for any heat sink device
  • Nonflammable Protective coating
  • High voltage corona Protection
  • Improves readings on contact type thermocouples
  • Silicone sensitive environments
Đã phát hành: 2009-12-03 | Đã cập nhật: 2022-03-11