CHERRY DW 9100 Slim Keyboard & Mouse Set

CHERRY DW 9100 is a slim wireless keyboard and mouse set that features both Bluetooth and 2.4GHz communication as well as lithium batteries rechargeable through USB C. This mouse and keyboard set includes indicator LEDs for battery and power status, as well as LEDs for various functions such as CAPS lock, NUM lock, and SCROLL lock. The included mouse features an adjustable resolution up to 2400 dpi, in addition to 6 buttons and a mouse wheel. CHERRY DW 9100 Slim Keyboard & Mouse Set includes an extra-compact receiver for wireless 2.4GHz connectivity.

Features

  • Connection through BLUETOOTH® or 2.4GHz wireless unit
  • Lithium Batteries rechargeable through USB-C
  • Status LEDs for low residual battery charge, charging status, and mouse resolution
  • Status LEDs for CAPS LOCK, NUM, and SCROLL keys
  • Extra-small receiver for wireless operation
  • 6 mouse buttons and scroll wheel
  • Precise mouse sensor with resolution adjustable up to 2400dpi
Đã phát hành: 2022-02-23 | Đã cập nhật: 2022-03-11