CHERRY SLIDEPAD ERGO Ergonomic Sliding Armrests
CHERRY SLIDEPAD ERGO Ergonomic Sliding Armrests improve ergonomics at the workplace or while gaming and slides perfectly/smoothly over any surface, whether on a mouse pad or a smooth desk surface. The SLIDEPAD ERGO optimizes the wrist and forearm position, reducing pain when working with the mouse and keyboard. The user's arms rest comfortably on the padded support surface with complete freedom of movement. No need to raise the arm when switching from mouse to keyboard. Instead, glide back and forth effortlessly. The flexible support relieves the arm and encourages an upright posture. The CHERRY SLIDEPAD ERGO can be used universally with any mouse (even vertical mice) or keyboard. High-quality synthetic leather material contributes to longevity and is easy to clean or disinfect.Features
- Compatible with all available mice and keyboards
- Full freedom of movement with a comfortable posture at the same time
- Large, curved, and soft contact surface prevents pressure points on the arm
- Can be used individually for the right or left hand or as a set (two pads), one for each hand
- Glides over almost any surface
- Ergonomics certified by the IGR (Institute for Health and Ergonomics)
Applications
- Desk work
- Gaming
Specifications
- Temperature ranges
- +32°F to +104°F operating
- -4°F to +140°F storage
- Black color
- 5.35" x 4.45" x 1.57" in dimension
- 2-year limited hardware warranty
Additional Resources
Đã phát hành: 2022-09-06
| Đã cập nhật: 2022-09-14