Chip Quik PLCC-68 Socket to DIP-68 SMT Adapter
Chip Quik PLCC-68 Socket to DIP-68 SMT Adapter operates within the -40°C to 130°C temperature range and features a 260°C reflow maximum temperature. The top side of the Printed Circuit Board (PCB) fits the socket, and the bottom side includes pads for two single row surface mount vertical headers. This adapter features a 25mm x 25mm body width and 1.27mm pin pitch and is available in 30.48mm x 86.36mm x 1.6mm dimensions. The PCB construction is FR-4 UL94V-0 rated, and the board assembly standard is IPC-A-610 Class II.Features
- -40°C to 130°C operating temperature range
- 260°C reflow maximum temperature
- 25mm x 25mm body width
- 1.27mm pin pitch
- 30.48mm x 86.36mm x 1.6mm dimensions
- FR-4 UL94V-0 rated
- IPC-A-610 Class II assembly standard
Đã phát hành: 2023-02-14
| Đã cập nhật: 2023-02-26