Chip Quik SMD Rework Products

Chip Quik SMD Rework Products are available in both lead and lead-free formulas for use on lead and lead-free PCBs. ChipQuik's No Clean SMD-291 Flux in a 10cc syringe with nozzle is non-corrosive, non-conductive, and ideal for all rework solder and desolder applications. Chip Quik SMD Rework Products have a pleasant odor, are easily cleaned, and have a tacky paste flux that will not run all over the PCB when applied. The SMD291NL version for Lead-Free Rework includes a No Clean Tack Flux and 5cc syringe with handle and tip.

Features

  • No Clean Tack Flux
  • Lead-free (SMD291NL)
  • Pleasant odor
  • Easily cleaned
  • Ideal for rework solder and desolder
Đã phát hành: 2011-03-04 | Đã cập nhật: 2022-08-08