Cicor 60W-65W International Power Supply
Cicor 60W to 65W International Power Supply is a standard wall-mounted AC adapter with UK, European, USA, and Australian pins. This power supply comes with full international safety approvals making it suitable for world use. The 60W-65W international power supply unit meets Level VI and Code-of-Conduct (CoC) Tier 2 efficiency. This power supply provides high reliability with a Mean Time Between Failures (MTBF) of 50K hours at +25°C. The 60W to 65W power supply unit offers a single voltage-regulated output fitted with a 2.1mm x 5.5mm x 12mm connector.Features
- UK, European, USA, and Australian standard pins
- International safety approvals
- Level VI and CoC Tier 2 efficiency
- High reliability with MTBF of 50K hours at +25°C
- Single regulated output
- 2.1mm x 5.5mm x 12mm connector
- Polarity +ve center
- Lead-free and RoHS compliant
Specifications
- 12V, 15V, and 24V constant coltage outputs
- 0.01A minimum current
- 60W to 65W power
- ±5% line regulation at rated load
- ±5% total output regulation at 0% to 100% load
- 120mV P-P ripple and noise
- 1.2m DC cord
- 100VAC to 240VAC rated input voltage range
- 90VAC to 264VAC full input voltage range
- 50Hz to 60Hz rated frequency range
- CoC tier 2 efficiency
- 0°C to +40°C operating temperature range
- -20°C to +80°C storage temperature range
Đã phát hành: 2018-07-12
| Đã cập nhật: 2025-02-07