Cicor S-track Sense BLUETOOTH® Tag

Cicor S-track Sense BLUETOOTH® Tag records temperature, humidity, and impact data. The tag uses Bluetooth Low Energy to transfer the information via beacon or mesh technology to the nearest gateway. The device's long battery lifetime and dust-tight enclosure (IP65) make it suitable for cold chain monitoring.

Features

  • Bluetooth Low Energy
  • Long (>2 years) battery life
  • 256kB/8Mb memory/flash
  • Frequency bands
    • BLUETOOTH (2.4GHz)
    • NFC (13.56MHz)
  • 33.0mm x 64.5mm x 9.5mm in dimension
  • ARM Cortex M4 processor
  • CR2450 battery
  • V4.2, compliant BLE5
  • Sensor accuracies
    • -40°C to +85°C temperature (±0.3°C)
    • 0 to 100% relative humidity (±2% RH)
    • ±2g (±2mg/LSB) accelerometer
  • Integrated NFC-A
  • Mesh capabilities
  • IP65 rated enclosure
  • -40°C to +85°C operating temperature range

Applications

  • Cold chain monitoring
  • Asset monitoring
Đã phát hành: 2019-01-08 | Đã cập nhật: 2025-02-07