Johnson / Cinch Connectivity Solutions Blind-Mate Connectors
Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors provide high electrical reliability where extreme shock and vibration conditions are experienced. These connectors conform to DSCC 94007, 94008, and MIL-STD-34. Typical applications include aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).
Features
- Rugged design accommodates both radial and axial misalignment
- SMP interface offers superior performance
- Provides high electrical reliability where extreme shock and vibration conditions are experienced
- Compatible with SMP and GPO connectors
- Conforms to DSCC 94007, 94008, and MIL-STD-34
- Gold-plated beryllium copper (BeCu) contact and body materials
Applications
- Aerospace
- Military
- Broadband
- Instrumentation
- LAN routers
- Telecommunications
- SATCOM
View Results ( 31 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Tần số tối đa |
|---|---|---|---|
| 127-2701-221 | ![]() |
RF Connectors / Coaxial Connectors SMP Male, Straight SMT, Smooth Bore | 18 GHz |
| 127-0692-001 | ![]() |
RF Connectors / Coaxial Connectors Straight Female M17/151 (.047 SR) | 40 GHz |
| 127-1711-601 | ![]() |
RF Connectors / Coaxial Connectors Hermetic Feedthru Shroud pin con. LD | 18 GHz |
| 127-2701-201 | ![]() |
RF Connectors / Coaxial Connectors PC mnt ST male .218 OD .100 legs SB | 12 GHz |
| 127-0701-641 | ![]() |
RF Connectors / Coaxial Connectors SMP Compression Connector, Stripline | 40 GHz |
| 127-0701-631 | ![]() |
RF Connectors / Coaxial Connectors SMP Compression Connector Microstrip | 40 GHz |
| 127-0701-801 | ![]() |
RF Connectors / Coaxial Connectors End Launch male surface mnt FD | 18 GHz |
| 127-0901-801 | ![]() |
RF Adapters - In Series Female/Female adapter bullet .254 | 40 GHz |
| 127-1701-201 | ![]() |
RF Connectors / Coaxial Connectors PC mnt ST male .218 OD .100 legs LD | 12 GHz |
| 127-1701-801 | ![]() |
RF Connectors / Coaxial Connectors End Launch male surface mnt LD | 18 GHz |
Đã phát hành: 2010-01-19
| Đã cập nhật: 2022-03-11