Stewart Connector / Cinch Connectivity Solutions WAP Extension Cables

Stewart Connector / Cinch Connectivity Solutions Wireless Access Point (WAP) Extension Cables are available in 1', 3', and 5' cable lengths. The cables feature 50μ" gold plating on plug contacts with a CAT6a RJ45 connector end. The Stewart/Cinch WAP Extension Cables are 100% transmission tested for performance and include a tool-less splicer. The WAP extension cables provide a 26AWG stranded copper twisted pair cable construction. The extension cables are RoHS compliant and ideal for eMobility, front-end, industrial, and medical applications.

Features

  • 50μ" gold plating on plug contacts
  • 26AWG, stranded copper twisted pair
  • CAT6a RJ45 connector end
  • 100% transmission tested for performance
  • Tool-less splicer
  • RoHS compliant

Applications

  • eMobility
  • Front end
  • Industrial
  • Medical

Dimensions

Chart - Stewart Connector / Cinch Connectivity Solutions WAP Extension Cables
Đã phát hành: 2023-12-28 | Đã cập nhật: 2026-01-28