Cinch Shielded Cable Assemblies
Cinch Shielded Cable Assemblies offer a 5000MΩ insulation resistance, 8mΩ contact resistance, and 3A current rating. The reliability of these cable assemblies is ensured by the unique twist pin, which provides seven points of contact when mated. Cinch Shielded Cable Assemblies are ideal for miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.
Specifications
- 3A current rating
- 5000MΩ insulation resistance
- 600VAC DWV at sea level
- 150VAC DWV at 70,000ft
- 8mΩ contact resistance
- -55°C to +135°C operating temperature range
Applications
- Military electronics
- Aerospace electronics
- Data processing equipment
Đã phát hành: 2019-08-30
| Đã cập nhật: 2025-11-11