Johnson / Cinch Connectivity Solutions 30-Degree Angled Precision RF Coax Connectors
Johnson / Cinch Connectivity Solutions 30-Degree Angled Precision RF Coax Connectors feature 1.85mm, 2.4mm, 2.92mm, and SMA mating interfaces and 500 mating cycles. These connectors are designed to offer mid-board launch of RF signals in tight enclosures and board-to-board applications, where height restrictions for vertical mount and width restrictions for an end launch connector are a factor. These connectors utilize a solderless contact to the PCB surface and two screws for easy and quick mounting to save installation time. Johnson / Cinch Connectivity Solutions 30-Degree Angled Precision RF Coax Connectors are suitable for semiconductors, satellites, military/defense, and instrumentation test fixture equipment.Applications
- Test and measurement
- Instrumentation test fixture equipment
- Design validation testing
- Board characterization
- Semiconductors
- Military/defense
- Radar/satellite
Specifications
- Frequency Range
- 67GHz for the 1.85mm
- 50GHz for the 2.4mm
- 40GHz for the 2.92mm
- 26.5GHz for the SMA
- VSWR Performance
- 1.35 max. from DC to 67GHz
- 1.3 max. from 26.5GHz to 40GHz
- 1.85mm, 2.4mm, 2.92mm, and SMA mating interfaces
- Gold-plated beryllium copper body
- Rated to 500 mating cycles
- Field-replaceable
Đã phát hành: 2023-07-31
| Đã cập nhật: 2023-08-08