Johnson / Cinch Connectivity Solutions 45° PCB Mount SMA Connectors

Johnson / Cinch Connectivity 45° PCB Mount SMA Connectors are designed for tight enclosures, including board-to-board applications. These connectors can be used where there are height restrictions for vertical mounting and width restrictions for end-launch connectors. Johnson / Cinch Connectivity 45° PCB Mount SMA Connectors offer up to 18GHz performance. Typical applications include board characterization, test and measurement systems, industrial equipment, and chip testing fixtures.

Features

  • Designed for tight enclosures
  • Performance up to 18GHz
  • Maximum voltage standing wave ratio (VSWR) of 1.30 to 12GHz and 1.50 from 12GHz to 18GHz

Applications

  • Semiconductor foundry equipment
  • Instrumentation test fixture equipment
  • Chip testing fixtures
  • Board characterization
  • Test and measurement systems

Dimensions

Mechanical Drawing - Johnson / Cinch Connectivity Solutions 45° PCB Mount SMA Connectors
Đã phát hành: 2020-01-06 | Đã cập nhật: 2024-09-27