Semflex / Cinch Connectivity Solutions 16SQC & 19SQC Space Cables
Semflex / Cinch Connectivity Solutions 16SQC and 19SQC Space Cables meet NASA outgassing requirements and are built with a solid center conductor and FEP jacket. The 16SQC series utilizes high-performance HP160S cables with a frequency operation range of DC to 40GHz, while the 19SQC series utilizes high-performance HP190S cables with a DC to 26GHz frequency range. Constructed with a passivated stainless steel connector body and gold-plated beryllium copper contacts, these cables from Semflex / Cinch Connectivity are ideal for LEA satellites and thermo-vacuum chambers.Features
- Built with solid center conductor and FEP jacket
- Passivated stainless steel M39012-compliant interfaces
- Meets NASA outgassing requirements
Applications
- LEO satellites
- Thermo-vacuum chambers
Specifications
- 16SQC Series
- High-performance HP160S cable
- DC to 40GHz frequency of operation
- 1.4 to 1.5 VSWR
- 19SQC Series
- High-performance HP190S cable
- DC to 26GHz frequency of operation
- 1.25:1 or 1.30:1 VSWR
- Common
- Passivated stainless steel connector body and coupling nut
- Gold-plated beryllium copper contacts
- Class 3 per IPC/WHMA-A-620 workmanship
- Sn63/Pb37 solder
- All materials TML <1%, CVCM <0.1%, per ASTM E595
- -55°C to +145°C operating temperature range
Videos
Standard Cable Lengths
Đã phát hành: 2025-06-03
| Đã cập nhật: 2025-09-30