Semflex / Cinch Connectivity Solutions DKF Metric Test Cable Assemblies

Semflex / Cinch Connectivity Solutions DKF Metric Test Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance rating, and 500 cycles of durability. Depending on the model, DKF Cable Assemblies feature high-performance HP190S cable and strain relief boots that can handle everyday handling. Semflex DKF Metric Test Cable Assemblies have custom lengths available and are ideal for production test setups, production use, and high-end test laboratories.

Features

  • Uses high-performance HP190S cable
  • 18GHz operation
  • Strain relief boots to put up with everyday handling
  • Passivated stainless steel M39012-compliant interfaces
  • Standard lengths stocked by distributors
  • Custom lengths available

Applications

  • High end test laboratories
  • Production test setups
  • Production use

Construction

Semflex / Cinch Connectivity Solutions DKF Metric Test Cable Assemblies
Đã phát hành: 2020-08-14 | Đã cập nhật: 2024-12-03