Stewart Connector / Cinch Connectivity Solutions Cat 6a Tool-less Shielded Cable Splicer

Stewart Connector / Cinch Cat 6a Tool-less Shielded Cable Splicer is designed to create easy connections between patch cables and installation cables for consolidation point applications or for end-to-end links up to Category 6a performance. This allows for direct connection without the need for RJ45 couplers/connectors on both ends. The Cat 6a Tool-less Cable Splicer can be attached to walls or ceilings with the included strain relief and mounting bracket. The splicer terminates to a solid or stranded wire, provides either T568A or T568B wiring configurations, and accepts 26AWG to 22AWG wires.

Features

  • Designed to create easy connections between patch cables and installation cables for consolidation point applications or for end-to-end links
  • Includes strain relief and mounting bracket to attach to walls or ceiling
  • Easy assembly without the need for special tools
  • Provides either T568A or T568B wiring configurations
  • Terminates to a solid or stranded wire

Specifications

  • Physical
    • Zinc alloy housing, fully shielded
    • Phosphor bronze alloy IDC with 100µ" tin plating
  • Mechanical
    • 26AWG to 22AWG IDC wire gauge, solid or stranded
    • A smaller AWG cannot be used in a previously used IDC
  • Electrical
    • 500MΩ minimum insulation resistance at 100VDC
    • IEC 60603-7 dielectric withstanding voltage
    • 1000VDC or AC peak, contact to contact
    • 1500VDC or AC peak contact to shield

Expanded View

Stewart Connector / Cinch Connectivity Solutions Cat 6a Tool-less Shielded Cable Splicer
Đã phát hành: 2021-02-20 | Đã cập nhật: 2026-01-15