Trompeter / Cinch Connectivity Solutions Space Rated Connectors

Trompeter / Cinch Connectivity Solutions Space Rated Connectors offer world-class reliability in demanding conditions. These connectors meet the NASA outgassing specifications of <1% Total Mass Loss (TML) and <0.1% Collected Volatile Condensable Material (CVCM). The space-rated connectors also meet MIL-STD-1553B data bus specification. Typical applications include communications satellites, navigation (GPS) satellites, and Mars rovers.

Features

  • High reliability in demanding conditions
  • Low outgassing
  • <1% TML
  • <0.1% CVCM

Applications

  • Communications satellites
  • Navigation (GPS) satellites
  • Mars rovers

Videos

Đã phát hành: 2025-05-18 | Đã cập nhật: 2025-09-30