Cinch C-ENX™ ARINC 810 Galley Connectors

Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. These connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN 4644. Cinch C-ENX galley connectors include floating mounting hardware for blind mating, ensuring a fully sealed connection that prevents improper mating. The inserts support 6 power contacts, 24 signal contacts, and allow a Twinax connector for CAN data bus connectors. The ARINC 810 standard is an agreed-upon specification adopted by operators and manufacturers of microwave ovens, refrigerators, chillers, trash compactors, and other equipment utilized in commercial aerospace galleys.

Features

  • Spring floating mounting hardware for compensating misalignment of equipment to cabinet
  • Guide pin and socket centered in connectors to position blind mates
  • Aluminum shells reduce weight while providing mechanical protection
  • Nickel-plated shells protect against corrosion
  • Modular inserts reduce manufacturing and operating costs
  • Standardized contacts improve availability
  • Interchangeable and intermateable parts
  • Stackable shells do not require additional space for locking and unlocking connectors

Applications

  • Commercial aerospace
    • Microwave ovens
    • Refrigerators
    • Chillers
    • Trash compactors

Product Details

Infographic - Cinch C-ENX™ ARINC 810 Galley Connectors

Dimensions

Mechanical Drawing - Cinch C-ENX™ ARINC 810 Galley Connectors
Đã phát hành: 2019-12-20 | Đã cập nhật: 2025-10-23