Cinch DMS-TP™ Dry-Mated Sealed Connectors
Cinch DMS-TP™ Dry-Mated Sealed Connectors feature high-grade materials for short-term immersion, high-performance sealing, and mechanical retention that can endure 500 hours of salt spray. These connectors are easily mated and unmated, even with high contact density layouts, and the scoop-proof design even makes blind mating possible. The series offers a 7.5A to 23A contact current range, 600V to 1000V operating voltage, and up to 500 mating cycles of durability. Cinch DMS-TP Dry-Mated Sealed Connectors are ideal where extreme temperature, pressure, humidity, and intense vibration are present.Features
- 500-hour salt spray endurance
- Sealed and reliable connectors
- Scoop proof for pin protection while mating
- High-performance sealing and mechanical retention
- High-grade materials for short-term immersion
Applications
- Downhole oil and gas
- Offshore drilling
- Harsh environment applications
- Heavy industry applications
Đã phát hành: 2020-08-12
| Đã cập nhật: 2024-05-13