Cinch Mil-Junior MIL-DTL-83526 Fiber Optic Connectors
Cinch Mil-Junior MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are created for harsh environment applications such as military tactical communications, outside broadcast, and offshore systems. Mil-Junior Connectors MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are terminated using an epoxy-polish ferrule termination process with standard fiber optic termination tools and equipment.Terminated ferrules are inserted into the expanded beam housing and secured in place via a spring and cover-plate. Ferrule alignment to the lenses is automatically achieved through the proprietary optical arrangement created and patented by Cinch-Fibreco. If the connector is damaged during use, the unique design of the Mil-Junior enables the expanded beam insert, connector front body, and grip ring to be replaced without the need to re-terminate the fibers. Typically, this can be completed within 30 minutes, even in field conditions.
Features
- MIL-DTL-83526/20 /21 QPL
- German Defence Standard VG 95319-100 & 102
- Singlemode, multimode and mixed-mode insert options
- Field terminable using standard termination tools and equipment
- Field repairable: EB insert & shell parts replaceable / reusable
- 1, 2, and 4 channel plugs and bulkhead receptacles
- Low insertion loss / high return loss
- Cage Code - 71785
Videos
Insert Arrangements
Plug and Bulkhead Connectors
Additional Resources
View Results ( 6 ) Page
| Mã Phụ tùng | Kiểu vỏ | Số vị trí | Kiểu gắn | Chất liệu vỏ |
|---|---|---|---|---|
| JBDL209CBFAZ-OL-MIL | Thru-Bulkhead | 2 Position | Panel | Zinc |
| JBDL262ABFAZ-OL-MIL | Thru-Bulkhead | 2 Position | Panel | Zinc |
| JBDL409CBFAZ-OL-MIL | Thru-Bulkhead | 4 Position | Panel | Zinc |
| JBDL409DBFAZ-OL-MIL | Thru-Bulkhead | 4 Position | Panel | Zinc |
| JBDL462ABFAZ-OL-MIL | Thru-Bulkhead | 4 Position | Panel | Zinc |
| JBDL209C262ABFAZ-OL-MFOCA | Thru-Bulkhead | 4 Position | Panel | Zinc |
Đã phát hành: 2015-12-01
| Đã cập nhật: 2022-03-11