Cincon CFB600-300S 600W 2:1 Input DC-DC Converters
Cincon CFB600-300S 600W 2:1 Input DC-DC Converters provide a 600W isolated output, efficiency up to 91%, and a fixed switching frequency. The series offers protection from input undervoltage, overtemperature, overvoltage, and overcurrent. These industry-standard half-brick modules deliver up to 600W of output power at single output voltages of 12VDC, 24VDC, and 48VDC. They feature a high input voltage range of 180VDC to 425VDC (300VDC nominal) and are reinforced with a 3000VAC isolation. Cincon CFB600-300S 600W 2:1 Input DC-DC Converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- 600W isolated output
- Efficiency to 91%
- Fixed switching frequency
- Overtemperature, overvoltage, overcurrent, and input undervoltage protection
- Remote On/Off
- Industry full-brick package
- Safety meets UL 60950-1
- Fully isolated 3000VAC
- Offline systems using PFC front-ends
Applications
- Power architectures
- Telecommunications
- Servers
- Base stations
- Battery-operated equipment
- Industrial
Schematic
Đã phát hành: 2015-08-31
| Đã cập nhật: 2022-03-11