Cincon AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

Features

  • 70W to 750W output power range
  • Low-profile design
  • Baseplate-cooling design
  • Encapsulated brick-type package
  • Ideal for fanless applications with limited space
Đã phát hành: 2023-03-02 | Đã cập nhật: 2023-04-19