Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters
Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters feature an industry-standard eighth-brick package with a 4:1 input voltage range and a 100W output power rating. The converters offer a fixed switching frequency, regulated outputs, and a remote on/off function. The CEB100W series is fully protected against overtemperature (OTP), output overcurrent (OCP), output overvoltage (OVP), input undervoltage lockout (UVLO), and continuous short circuit conditions. The converters have a high I/O isolation and a 93.5% efficiency rating. The Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial and mobile equipment.Features
- High efficiency
- 4:1 input voltage range
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- High I/O isolation rating
- Fully protected
- OTP
- OCP
- OVP
- UVLO
- Industry-standard eighth brick size
Applications
- Distributed power architectures
- Telecommunications
- Battery operated equipment
- Industrial/mobile equipment
Specifications
- 9VDC to 74VDC input voltage range
- 5VDC to 54VDC output voltage range
- 0mA to 20A output current range
- 80mA to 125mA no-load input current range
- 2252mA to 4735mA full-load input current range
- 93.5% max efficiency
- 1000μF to 20,000μF capacitor load range
- -40°C to +105°C operating temperature range
- -55°C to +125°C storage temperature range
Mechanical Drawings
Additional Resources
Đã phát hành: 2024-07-11
| Đã cập nhật: 2024-07-29