Cincon CFM04S 4W AC-DC Modules

Cincon CFM04S 4W Open-Frame or Encapsulated AC-DC Modules offer an 85VAC to 305VAC universal input range and up to 82% efficiency in a compact 0.76" x 1.56" package. The Cincon CFM04S 4W Open-Frame AC-DC Modules are Class II power modules with <0.075W no-load power and continuous short-circuit and over-voltage protections. The series provides options in PCB or connector terminations.

Features

  • 4W rated power
  • 85VAC to 305VAC universal input range
  • Up to 82% efficiency
  • 0.76" x 1.56" dimensions
  • Class II
  • <0.075W no load power
  • Approvals
    • IEC/EN/UL 62368-1
    • EN 55032 Class B
    • CISPR/FCC Class B
  • Design meets IEC/EN 60335-1
  • 5000m operating altitude
  • Continuous short-circuit protection
  • Over-voltage protection
  • Over-voltage categories OVC II and OVC III

Specifications

  • 3.3V to 24V output voltage
  • 0.166A to 1.2A output current
  • 100mV to 240mV ripple and noise
  • ±3 to ±5 voltage accuracy
  • ±1 line regulation
  • ±3 to ±5 load regulation

Block Diagram

Block Diagram - Cincon CFM04S 4W AC-DC Modules
Đã phát hành: 2022-08-25 | Đã cập nhật: 2025-12-14