Cincon EC2SBW-H Isolated DC-DC Converters

Cincon EC2SBW-H Isolated DC-DC Converters Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC. These DC-DC converters feature a wide input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC2SBW-H DC-DC converters offer high efficiency of up to 89.5% and operate within -40°C to 105°C temperature range. These DC-DC converters are fully protected against input Under Voltage Lock Out (UVLO), output over-current, output over-voltage, and continuous short circuit conditions. Typical applications include power architectures, industrial and mobile equipment, telecommunications, and battery-operated equipment.

Features

  • Efficiency up to 89.5%
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected (OCP/OVP/UVLO)
  • 3000VDC I/O isolation
  • -40°C to 105°C operating ambient temperature 
  • 1”x 1”x 0.40” size meets industrial standard 
  • Safety meets IEC/EN/UL 62368-1
  • EMI meets EN 55032 Class A without external component
  • No Tantalum capacitor inside

Applications

  • Power architectures
  • Industrial and mobile equipment
  • Telecommunications
  • Battery-operated equipment

Dimension Diagram

Mechanical Drawing - Cincon EC2SBW-H Isolated DC-DC Converters
Đã phát hành: 2024-01-30 | Đã cập nhật: 2024-02-08