Cincon EC6AW-110 10W DC-DC Converters

Cincon EC6AW-110 10W DC-DC Converters feature 10W isolated output, up to 88.5% efficiency, and low no-load power consumption. The EC6AW-110 series has a 4:1 input range with regulated outputs, remote on/off, and various protections. Cincon EC6AW-110 10W DC-DC Converters are ideal for applications such as railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.

Features

  • 10W isolated output
  • Up to 88.5% efficiency
  • Low no-load power consumption
  • 4:1 input range
  • Regulated outputs
  • Input undervoltage protection
  • Remote on/off
  • Continuous short-circuit protection
  • Overcurrent protection
  • CE Mark meets 2014/30/EU
  • UL60950-1 2nd (Basic Insulation) approval
  • Meets EN50155 with external circuits
  • Shock and vibration meets EN50155 (EN61373)
  • Fire and smoke meets EN45545-2
  • 3050m operating altitude

Applications

  • Railways
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial
Đã phát hành: 2017-11-30 | Đã cập nhật: 2022-03-11