Cincon PDF700S 700W AC-DC Power Supplies

Cincon PDF700S 700W AC-DC Power Supplies deliver 700W of output power at single output voltages of 12VDC, 24VDC, 28VDC, 48VDC, and 56VDC. These full brick size modules feature a 90VAC to 264VAC universal input range, efficiency up to 91.5%, baseplate cooling, and safety approval Class I IEC/EN/UL 62368-1. Standard control functions include remote on/off and adjustable output voltage of +5%, -5% (PDF700S560: +1.8%, -5%). Cincon PDF700S 700W AC-DC Power Supplies are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions. The series offers a case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the units.

Features

  • 700W output power at single output voltages of 12VDC, 24VDC, 28VDC, 48VDC, and 56VDC
  • 90VAC to 264VAC universal input range
  • Efficiency up to 91.5%
  • Full brick size
  • Safety approval Class I IEC/EN/UL 62368-1
  • 5000m operating altitude
  • Remote On/Off
  • Overtemperature, overvoltage, and continuous short-circuit protection
  • Baseplate cooling
  • -40°C to +100°C case operating temperature range

Videos

Simplified Application Circuit

Cincon PDF700S 700W AC-DC Power Supplies
Đã phát hành: 2022-01-20 | Đã cập nhật: 2024-10-02