Cincon TR220M 220W Single-Output Medical Switch Adapters

Cincon TR220M 220W Single-Output Medical Switch Adapters are highly efficient (up to 94%), reliable, compact, high power density, AC-DC adapters. The TR220M devices are fully protected against short circuit and over-voltage conditions within a universal 80VAC to 264VAC input range. Operating within a -30°C to +70°C temperature range, the Medical Switch Adapters are available as Class I (TR220MA) or Class II (TR220MB) devices with cable lengths ranging from 950mm to 1800mm.

Features

  • Universal 80VAC to 264VAC input range
  • High efficiency up to 94%
  • Class I (TR220MA), Class II (TR220MB)
  • IEC/EN/UL 60601-1 2 MOPP approved
  • IEC/EN 60601-1-11 (TR220MB) approved
  • EN55011 and CISPR/FCC Class B approved
  • IP22 rated
  • Continuous short circuit protection
  • Overvoltage protections
  • Meets CoC Tier 2 and DOE Level VI

Specifications

  • 80VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 2.5A maximum input current
  • 4000VAC minimum input/output isolation for 1 minute
  • 12V to 56V output voltage range
  • 3.93A to 16.67A output current range
  • 120mV or 200mV ripple and noise
  • ±2% voltage accuracy
  • ±1% line regulation
  • ±2% to ±4% load regulation
  • 91% to 94% efficiency
  • 100kHz typical switching frequency
  • 100MΩ minimum isolation resistance
  • 5000m maximum operating altitude
  • Leakage current
    • 300µA maximum for Earth
    • 100µA maximum for touch
  • Cable lengths
    • 950mm with ferrite core (471 code)
    • 1220mm with ferrite core (12 code)
    • 1800mm with DC jack (13 code)
  • Temperature ranges
    • -30°C to +70°C operating
    • -40°C to +85°C storage
  • 93% relative humidity, non-condensing
  • 180mm x 75mm x 44.5mm (7.087" x 2.953" x 1.752") in dimension

Block Diagrams

Block Diagram - Cincon TR220M 220W Single-Output Medical Switch Adapters
Đã phát hành: 2021-09-01 | Đã cập nhật: 2022-03-11