Cincon TRE36 Switching Adapters

Cincon TRE36 Switching Adapter feature a universal 90VAC to 264VAC input voltage range, <75mW no-load power consumption, and 0.75 to 5A current. The TRE36 series provides overvoltage protection (OVP) and continuous short-circuit protection (SCP). These Class II units meet CoC Tier 2 and DoE Level VI requirements as well as EN 55032 Class B and CISPR/FCC Class B. Cincon TRE36 Switching Adapters also offer IEC 62368-1, UL 62368-1, and EN 62368-1 approvals. The adapters operate in a -20°C to +60°C temperature range.

Features

  • Meets EN 55032 Class B and CISPR/FCC Class B
  • Meets CoC Tier 2 and DoE Level VI
  • OVP and continuous SCP
  • IEC 62368-1, UL 62368-1, and EN 62368-1 approvals
  • Class II

Specifications

  • 90VAC to 264VAC input voltage range
  • <75mW no-load power consumption
  • 5V to 48V output voltage 
  • 0.75A to 5A output current
  • ±2% voltage accuracy
  • 47Hz to 63Hz frequency
  • 0.25mA max. leakage current
  • -20°C to +60°C operating temperature range

Mechanical Specification

Mechanical Drawing - Cincon TRE36 Switching Adapters
Đã phát hành: 2019-04-24 | Đã cập nhật: 2023-08-01