Cincon TRG15 15W Switching Adapters

Cincon TRG15 15W Switching Adapters are Level VI efficiency interchangeable AC plugs. These adapters feature continuous Short Circuit Protection (SCP). The TRG15 adapters operate at 90VAC to 264VAC universal input voltage. These adapters provide less than 75mW no-load power consumption and come with less than 1800mm output cable length. The TRG15 adapters meet EN55022 class B, CISPR/FCC class B, CoC tier 2, and DoE level VI requirements.

Features

  • 90VAC to 264VAC universal input voltage range
  • Continuous short circuit protection
  • Overvoltage protection
  • Output cable length:
    • Up to 1800mm
    • Up to 1220mm (for TRG1506)
  • Less than 75mW no-load power consumption
  • Meet:
    • EN55022 Class B and CISPR/FCC Class B
    • CoC tier 2 and DoE Level VI

TRG15 Derating Curves

Performance Graph - Cincon TRG15 15W Switching Adapters

TRG15 Mechanical Drawing

Mechanical Drawing - Cincon TRG15 15W Switching Adapters
Đã phát hành: 2011-07-26 | Đã cập nhật: 2025-01-24