Littelfuse SM10 Surface-Mount Varistors
Littelfuse SM10 Surface-Mount Varistors offer ultra-high surge current handling capability and a high operating temperature of +125°C. These varistors are specifically designed for primary circuit transient voltage surge protection and are constructed with a MOV disc and tin-plated terminals. The polymer molding package is fully qualified in lead-free soldering and is compatible with both wave and reflow soldering processes. Littelfuse SM10 Surface-Mount Varistors extend product lifespan and reliability and are ideal for electricity power storage and onboard and off-board electric vehicle (EV) chargers.Features
- AEC-Q200 qualified
- High surge energy / current absorption withstanding capability
- Vertical surface mountable
- Extends product reliability and lifespan
- Meets automotive-grade product requests
- Saves PCB surface space and suitable for SMT assembly process
- Environmentally friendly
Applications
- Electricity power storage
- Onboard and off-board EV chargers
- General electronics and electrical products
Specifications
- 170VDC to 720VDC operating voltage range
- 110W maximum rated energy
- 5000A peak surge current
- 600pF typical capacitance
- -40°C to +125°C operating temperature range
- ≥100MΩ insulation resistance
Videos
Đã phát hành: 2023-11-29
| Đã cập nhật: 2024-11-12