CITEL DS70US DIN Rail Mount AC Power Surge Suppressors

Citel DS70US/G DIN Rail Mount AC Power Surge Suppressors are UL1449 Type 1 surge protection devices with a 75kA surge rating per module and Multi-MOV technology. These AC power surge suppressors operate within a -35°C to +85°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS70S/G devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.

Features

  • UL1449 Type 1 surge protection device
  • 75kA surge rating per module
  • Modular with remote signaling
  • Visual fault indicator and remote contacts
  • Multi-MOV technology
  • IP20 NEMA 2 rating
  • 10-year warranty
  • RoHS compliant

Specifications

  • 120V to 480V voltage rating range
  • -35°C to +85°C ambient temperature range
  • Screw terminal connection method (12AWG to 8AWG)
  • DIN rail mounting
  • UL94V-0 thermoplastic material

Videos

Đã phát hành: 2021-04-27 | Đã cập nhật: 2022-03-11