C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches

C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches feature a knurled locking lever toggle with a textured pattern. The "grip tip" textured pattern provides a firm, nonslip grip, making the locking lever more stable and easier to use. The nonslip surface enables users to move from one position to another without the toggle slipping from a user's grip. The locking lever prevents accidental actuation. The C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches are designed to be multi-pole and multi-position.

Features

  • Knurled cap for no-slip grip
  • Locking lever prevents accidental actuation
  • Multi-pole and multi-position
  • 109Ω minimum insulation resistance
  • 1000VRMS minimum dieletric strength at sea level
  • Up to 100,000 cycles
  • -30°C to +85°C operating temperature range
  • Optional IP67 sealing
  • Epoxy terminal-seal compatible with bottom wash cleaning

Applications

  • Control panels
  • Heavy equipment
  • Industrial instruments
  • Lifts / Escalators
  • Security system
  • LED lights
  • Detection
  • Telecommunications
  • Instrumentation
  • Medical equipment
Đã phát hành: 2020-08-03 | Đã cập nhật: 2024-04-02