C&K Switches KXT3 Ultra-Low Profile Tactile Switches
C&K Switches KXT3 Ultra-Low Profile Tactile Switches are top actuated tactile switches ideal for use in next-generation, ultra-compact electronics. The switches feature a laser bonded sealing film that makes the switch less sensitive to sweat or other contaminants. With a 3.0mm x 2.0mm footprint and 0.58mm thickness, C&K KXT3 Switches offer a 12VDC maximum voltage, 50mA maximum DC current, and 100VAC (1mn) dielectric strength. Typical applications include wearable electronics, in-ear headphones and earbuds, mobile phones, portable electronics, and hearing aids.Features
- 3.0mm x 2.0mm footprint
- 0.58mm thickness
- Withstands a high number of cycles
- Black casing color
- Infrared reflow soldering suited
- Momentary action function
- SPST, N.O. = 1 make contact arrangement
- G type terminals for SMT
- Silver contact material
- Lead-free, halogen-free, and RoHS compliant
Applications
- Wearable electronics
- In-ear headphones
- Earbuds
- Mobile phones
- Portable electronics
- Hearing aids
Specifications
- 100gf to 330gf operating force range
- 15VDC maximum voltage
- 20mA maximum DC current
- 250Vrms dielectric strength, 50/60Hz, 1 minute
- ≤500mΩ contact resistance
- 0.13mm±0.05mm travel
- ≥50MΩ insulation resistance
- ≤10ms bounce time
- 300,000 to 500,000 operating life cycles
- -40°C to +85°C temperature range
Dimensions (mm)
Đã phát hành: 2017-03-14
| Đã cập nhật: 2022-03-11