C&K Switches PTS125 12mm Tact Switches

C&K Switches PTS125 12mm Tact Switches feature THT and SMT terminations and are available in a variety of heights. These switches operate with a 12VDC maximum voltage, a 50mA maximum current, and a bounce time of <5ms in a -20°C to +70°C temperature range. A snap-fit actuator option is also available. C&K Switches PTS125 12mm Tact Switches are suitable for consumer products, instrumentation, computer products, and industrial applications.

Features

  • THT and SMT terminations
  • Various heights
  • Snap-fit actuator option
  • Momentary action function
  • RoHS compliant

Applications

  • Consumer products
  • Instrumentation
  • Computer products
  • Industrial

Specifications

  • 12VDC maximum voltage
  • 50mA maximum current
  • 250VAC dielectric strength for 1 minute
  • <100mΩ contact resistance
  • >100MΩ insulation resistance
  • <5ms bounce time
  • 200,000 cycle operational life
  • 180gf or 250gf operating force options (±50gf)
  • -20°C to +70°C operating temperature range
  • Soldering
    • Infrared reflow soldering in accordance with IEC 61760-1 for SMT version
    • Wave soldering compatible with lead-free soldering profile
Đã phát hành: 2018-04-06 | Đã cập nhật: 2022-09-15