C&K Switches SAMXD Dust-Protected Seat Adjustment Switches

C&K Switches SAMXD Dust-Protected Seat Adjustment Switches are two- and four-way power switches for seat adjustment. C&K SAMXD Seat Adjustment Switches are dust-proof and can handle 15A at 14VDC power. These switches offer round and square actuator types with or without a spring pin. Applications include seat adjustment modules in commercial vehicles and passenger cars.

Features

  • Multi-directional two and four ways
  • Power handling for motor direct drive
  • IP5x sealing level
  • THT terminations

Applications

  • Seat adjustment modules
    • Passenger cars
    • Commercial vehicles
  • Industrial joysticks

Specifications

  • 30,000 cycles durability
  • 15A at 14VDC rating
  • <50mΩ per switching circuit
  • 26VDC jump start for 1 minute
  • 18VDC for 60 minutes at +65°C over-voltage
  • 30A at 14V for 10 minutes over-current
  • <10ms bounce time
  • -40°C to +85°C operating temperature range

Parts Comparison

Chart - C&K Switches SAMXD Dust-Protected Seat Adjustment Switches
Đã phát hành: 2025-04-15 | Đã cập nhật: 2025-04-18