C&K Switches SDS Series Side Actuated Detect Switches

C&K Switches SDS Series Side Actuated Detect Switches offer 2mm overtravel, making them ideal for detector applications. These switches feature a low actuation force of 75g maximum, a low-profile design, and are pick-and-place compatible. SDS series switches provide a 100mA contact rating at 12VDC, 50,000 cycles of electrical life, and 100mΩ maximum contact resistance. C&K Switches SDS Series Side Actuated Detect Switches include ultra-low current capability (ULC) variants designed to limit power consumption on battery-powered devices. 

Features

  • Low profile
  • 2mm overtravel
  • Low actuation force
  • Pick-and-place compatible
  • Ultra-low current capability (select switches only)

Applications

  • Medical devices
  • Consumer electronics
  • PCB lock cam detect
  • IoT devices
  • ATCA and MicroTCA

Specifications

  • Contact rating
    • 100mA at 12VDC
    • 10µA minimum current at 1.8VDC for ULC version
  • 50,000 cycles of mechanical and electrical life
  • 100mΩ maximum initial contact resistance
  • 75g maximum actuation force
  • 10MΩ minimum insulation resistance at 100VDC
  • -40°C to +85°C operating temperature range
  • Glass-filled LCP (UL 94V-0) base and actuator
  • Nickel silver with silver plate cover
  • Phosphor bronze terminals
Đã phát hành: 2022-08-26 | Đã cập nhật: 2023-03-02