C&K Switches K5V Illuminated Tactile Switches
C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.Features
- Integrated high, bright LEDs with various color/bi-color options
- Gold-plated dome contacts with normally open and closed functions
- Ensures reliable contact over time
- Excellent ergonomics
- Reduced space usage on board
Applications
- Datacenters
- Servers
- Network infrastructures
- Medical devices
- Audio/video devices
Specifications
- Wave and reflow soldering PIP and SMT version
- 1.0A maximum power rating
- 20VDC to 32VDC voltage range
- 0.1mA to 100mA current range
- <150mΩ contact resistance
- <5ms bounce time
- 40N minimum overload
- -40°C to +85°C operating temperature range
Videos
Dimensions
Đã phát hành: 2025-07-29
| Đã cập nhật: 2025-11-04