C&K Switches TDD Jumper Switch
C&K Switches TDD Jumper Switch features a bifurcated contact for increased electrical reliability and is process-sealed for surface-mount soldering and washable processing. It a contact rating of 25mA @ 24VDC (switching) or 100mA @ 50VDC (steady state). C&K Switches TDD Jumper Switch is ideal for use in a variety of applications, including handheld electronics, portable computers, instrumentation and controls, and inverters.Features
- Bifurcated contact for increased electrical reliability
- Process-sealed for surface-mount soldering and washable processing
- RoHS compliant
Applications
- Handheld electronic devices
- Portable computer and electronic devices
- Instrumentation and controls
- Inverters
Specifications
- 25mA @ 24VDC (switching) or 100mA @ 50VDC (steady state) contact rating
- 200 life cycles at rated loads
- 100mΩ max. initial. @ 2VDC/10mA contact resistance
- 100MΩ @ 100VDC min. insulation resistance
- 300VAC/minute dielectric strength
- -30°C to +85°C operating temperature range
- 4.9N max. operating force
- Solderability per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging)
Đã phát hành: 2014-07-31
| Đã cập nhật: 2022-03-11