C&K Switches TF Mid-Size Snap-Acting Switches
C&K Switches TF Mid-Size Snap-Acting Switches include ratings up to 21A and a wide range of actuator styles to fit the needs of various designs. These robust mid-size switches are available in a variety of operating forces with a UL 94V-0-rated switch housing. The TF series is designed to provide performance and resilience. Typical applications for C&K Switches TF Mid-Size Snap-Acting Switches include portable tools, motor controls, and thermostatics.Features
- Broad range of operating forces
- Ratings up to 21A
- Wide variety of actuator styles
- UL 94V-0 switch housing
Applications
- Motor controls
- Thermostatics
- Portable tools
Dimensions
Đã phát hành: 2025-03-24
| Đã cập nhật: 2025-03-27