C&K Switches THB Thumbstick Switch

C&K Switches THB Thumbstick Switch features a versatile, dual-axis lever with an integrated center select thumbstick. The switch combines a compact package with improved ergonomics that provide premium performance for end-users. The C&K Switches THB Thumbstick Switch meets the reliability requirements for premium controller products including high-end drones, gaming peripherals, and industrial controllers.

Features

  • 2-axis, multi-direction operation
  • Center select momentary switch
  • High actuation force
  • Reduced dead zone slack and wide angular sweep
  • Small form factor

Applications

  • Gaming peripherals
  • Remote control vehicles
  • Mini-joysticks
  • Thumb controls
  • Navigation control
  • Industrial control
  • Heavy equipment

Specifications

  • 50mA contact rating at 12VDC
  • 2-million electrical life cycles 
  • 100mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 50VAC or 5VDC rated voltage
  • 250VAC dielectric strength
  • -10°C to +70°C operating temperature
  • +260°C RoHS compliant solderability

Videos

Đã phát hành: 2020-02-27 | Đã cập nhật: 2024-04-02