C&K Switches KST Long Travel Tact Switches
C&K Switches KST Long Travel Tact Switches are a J Bend or Gullwing type for SMT and are compatible with pick and place machines. The IP40 sealed KST tact switches are RoHS compliant and compatible. The tact switches feature a rubber actuator, silver or gold contact material, 1 make contact (SPST N.O.), and momentary function. Ideal for front panels, car dashboards, telephone sets, and instrumentation.Features
- Rubber actuator
- Silver contact material
- J or G terminals
- Compatible with pick and place machines
- IP40 sealed
- RoHS compliant and compatible
Applications
- Front panel
- Car dashboards
- Telephone set
- Instrumentation
Specifications
- 100,000 Operations operating life
- 32VDC Maximum voltage
- 20MV Minimum voltage
- 1MA Minimum current
- ≥250Vrms Dielectric strength
- <100mΩ Contact resistance
- <5ms Bounce time
- Operating temperature range:
- -40°C to +85°C Silver contacts
- -40°C to +125°C Gold contacts
View Results ( 5 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Định mức dòng | Định mức công suất | Kiểu chấm dứt |
|---|---|---|---|---|
| KST221J LFS | ![]() |
50 mA | 1 VA | J Form Lead |
| KST241J LFS | ![]() |
50 mA | 1 VA | Gull Wing Lead |
| KST241G LFS | ![]() |
50 mA | 1 VA | Gull Wing Lead |
| KST221G LFS | ![]() |
50 mA | 1 VA | Gull Wing Lead |
| KST223JLFG | ![]() |
10 mA | 500 mVA |
Đã phát hành: 2010-08-02
| Đã cập nhật: 2022-03-11