CML Micro DRM1000 Broadcast Receiver Module

CML Micro DRM1000 Broadcast Receiver Module is a complete ‘antenna-to-audio’ solution designed for easy integration by manufacturers of broadcast receivers. Full software functionality is included for high-performance reception of AM, FM, and DRM (DRM30 and DRM+) broadcasts worldwide across MF, HF, and VHF (Band I and II). The module software supports a simple user interface comprising a small, low-cost display and push buttons. Support is also provided for an external microcontroller via a serial interface to provide an extended user interface and functions if desired.

The CML Micro DRM1000 includes all software and essential intellectual property licenses, including the xHE-AAC codec required by the Digital Radio Mondiale standards. These features allow manufacturers to manufacture and sell DRM-capable receivers without the need for any legal or licensing arrangements with holders of essential PR utilized in the DRM radio broadcast system. This, combined with the ease of integrating the DRM1000 into a receiver design, greatly simplifies the creation of a final product.

Features

  • Cost effective
  • Low power
  • Small-sized module
  • High-capacity local VHF broadcasting
  • High-quality digital content using MW and SW bands
  • Can run on solar, wind-up rechargeable batteries, and small primary cell sources
  • Includes hardware, software, IP, and patent licenses
  • Improves accessibility to educational and public radio services
  • Ideal for digital and analog radio solutions

Applications

  • Battery-powered broadcast radio
  • Smartphone receiver accessory
  • Portable music players
  • In-car entertainment
  • Wireless speakers

Videos

Block Diagram

Block Diagram - CML Micro DRM1000 Broadcast Receiver Module
Đã phát hành: 2023-09-26 | Đã cập nhật: 2024-07-26