CML Micro CMX971 RF Quadrature Modulator
CML Micro CMX971 RF Quadrature Modulator offers a wide 20MHz to 1000MHz frequency range and low power consumption. Control of the CMX971 can be by serial bus or by direct control with reduced functionality. The small, RF-optimized VQFN package and minimal external components make the device ideal for space-constrained applications.The quadrature architecture of the CMX971 supports a wide range of modulation formats and standards. The device provides translation from baseband I/Q signals to a modulated RF signal.
Features
- 20MHz to 1000MHz RF output
- 0dBm output
- 25MHz I/Q bandwidth
- Serial bus or direct control operation
- Low power, 61mA at 3.3V
- Small 16-lead VQFN package
Applications
- Wireless data terminals
- HF/VHF and UHF mobile radios
- Avionics radio systems
- Software Defined Radio (SDR)
Videos
Block Diagram
Đã phát hành: 2019-11-19
| Đã cập nhật: 2023-07-31